- RS-artikelnummer:
- 725-5424
- Tillv. art.nr:
- DH-37-CT1B
- Tillverkare / varumärke:
- Hirose
Tillfälligt slut i lager – restorder för leverans 2024-11-19
Lagt till varukorgen
Pris (ex. moms) Varje
59,19 kr
(exkl. moms)
73,99 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 59,19 kr |
25 - 74 | 49,89 kr |
75 - 199 | 47,26 kr |
200 - 399 | 44,85 kr |
400 + | 41,46 kr |
- RS-artikelnummer:
- 725-5424
- Tillv. art.nr:
- DH-37-CT1B
- Tillverkare / varumärke:
- Hirose
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
DH Series Cover Case, Metal Button Type
A range of DH series screw lock connector cover housings, for use when making interface connectors with receptacles that utilise the one touch metal button mechanism.
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
50% reduction in mating face area because of smaller pitch sizes
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Robust, D-shaped interface design resists wrenching forces
Receptacle's through-hole style metal fittings facilitate retention to PCB
Unique contact arrangement for IDC termination
Excellent shielding for EMI prevention
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 37 |
Pitch | 1mm |
Mounting Type | Cable Mount |
Series | DH |
For Use With | Small Interface Connector |
Body Orientation | Straight |
Length | 36mm |
Width | 39mm |
Housing Material | PC |