19419-0014 - Molex Male Connector Housing - MX150L, 5.84mm Pitch, 10 Way, 2 Row

  • RS-artikelnummer 511-0304
  • Tillv. art.nr 19419-0014
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

MX150L Plug

Note

For MX150L 19417 Series male Contacts see stock number 511-0017 typical.

Approvals

UL recognised component

Molex MX150L Sealed Connector System

Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.

Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Specifikationer
Attribute Value
Number of Contacts 10
Number of Rows 2
Pitch 5.84mm
Gender Male
Mounting Type Cable Mount
Series MX150L
For Use With MX150L 10 Circuit Plug
Body Orientation Straight
Length 36.47mm
193 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
32,39 kr
(exkl. moms)
40,49 kr
(inkl. moms)
Enheter
Per unit
1 +
32,39 kr
Related Products
Innovative panel mounting design holds connectors firmly in ...
Description:
Innovative panel mounting design holds connectors firmly in placeFully polarizedMates with 44133 Series receptacle housings typical stock number 702-4069 Use with 43031 Series male terminals typical stock number 670-1869.
The 4305 and 43020 series from Molex features ...
Description:
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they ...
Plug housings use 5006 Series terminals stock number ...
Description:
Plug housings use 5006 Series terminals stock number 720-6637 .,Socket housings use 5005 Series terminals stock number 720-6628 .
Mini-Fit Junior 4.2 mm pitch connector housings form ...
Description:
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection ...