- RS-artikelnummer:
- 510-9714
- Tillv. art.nr:
- 39-01-2221
- Tillverkare / varumärke:
- Molex
120 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
15,032 kr
(exkl. moms)
18,79 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 95 | 15,032 kr | 75,16 kr |
100 - 370 | 10,824 kr | 54,12 kr |
375 - 1495 | 10,538 kr | 52,69 kr |
1500 - 2995 | 10,252 kr | 51,26 kr |
3000 + | 9,996 kr | 49,98 kr |
- RS-artikelnummer:
- 510-9714
- Tillv. art.nr:
- 39-01-2221
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
Produktdetaljer
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
Handle Up to 13A current per circuit, a great solution for high current connectors
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications
Fully isolated terminals for protection against debris and damage caused by mishandling
Polarization and keying to prevent mismating ad misalignment
Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
Audible click for mating confirmation
Available with a flame retardant UL94V-0 or UL94V-2 housing material
Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
Wire to wire and wire to board applications
Molex Minifit Jr.™ Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 22 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Plug |
Body Orientation | Straight |
Length | 52.8mm |
Width | 11.6mm |
Housing Material | Nylon |