- RS-artikelnummer:
- 279-9178
- Tillv. art.nr:
- 51021-0600
- Tillverkare / varumärke:
- Molex
Tillfälligt slut i lager – restorder för leverans 2024-05-21
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
3,654 kr
(exkl. moms)
4,568 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 120 | 3,654 kr | 18,27 kr |
125 - 495 | 2,182 kr | 10,91 kr |
500 - 995 | 1,966 kr | 9,83 kr |
1000 - 2495 | 1,742 kr | 8,71 kr |
2500 + | 1,634 kr | 8,17 kr |
- RS-artikelnummer:
- 279-9178
- Tillv. art.nr:
- 51021-0600
- Tillverkare / varumärke:
- Molex
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
Single row, wire to wire and wire to board housings
Straight friction locks provide secure mating
Compact design
1.25 mm pitch
2 to 15 circuits
The crimp terminals are polarised to prevent incorrect insertion
Straight friction locks provide secure mating
Compact design
1.25 mm pitch
2 to 15 circuits
The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex PicoBlade Female Connector Housing, 6 Way, 1.25mm Pitch - 51021 Series - 51021-0600
This female connector housing from Molex provides robust protection for your wire-to-wire or wire to printed circuit board (PCB) connections. Its tough polybutylene terephthalate (PBT) material provides extra durability against shocks, vibration and rough handling that could dislodge the terminals or cause signal interference. As it's a single-row housing, it's suitable for both horizontal and vertical PCB configurations, making it a versatile choice. The crimp terminals are polarised to prevent incorrect insertion, making it simple to set up without the risk of accidental damage.
• Compact dimensions of 9.25 (length) x 3.2mm (width) to save space on your PCB
• Friction lock provides secure mating retention
• Compatible with vertical and right-angle headers in the PicoBlade range for versatility
• Six contacts for connection to up to six circuits
• Extremely light weight of 58.25mg to reduce bulk and strain on your PCB
• Friction lock provides secure mating retention
• Compatible with vertical and right-angle headers in the PicoBlade range for versatility
• Six contacts for connection to up to six circuits
• Extremely light weight of 58.25mg to reduce bulk and strain on your PCB
Applications
• Automotive modules
• Consumer technology
• Data servers
• Industrial equipment
• Consumer technology
• Data servers
• Industrial equipment
Can this housing withstand extreme temperatures?
This housing has a wide operating temperature range of -40°C to +85°C, so it's suitable for use in both very hot and very cold environments.
Approvals
UL (E29179); CSA (LR19980)
1.25mm Wire to Board - Molex PicoBlade™
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PicoBlade |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 9.25mm |
Width | 3.2mm |
Housing Material | PBT |
- RS-artikelnummer:
- 279-9178
- Tillv. art.nr:
- 51021-0600
- Tillverkare / varumärke:
- Molex