- RS-artikelnummer:
- 200-5717
- Tillv. art.nr:
- 200277-1103
- Tillverkare / varumärke:
- Molex
2860 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,803 kr
(exkl. moms)
6,004 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 10 | 4,803 kr | 48,03 kr |
20 - 40 | 4,558 kr | 45,58 kr |
50 - 90 | 4,284 kr | 42,84 kr |
100 - 190 | 3,727 kr | 37,27 kr |
200 + | 3,583 kr | 35,83 kr |
- RS-artikelnummer:
- 200-5717
- Tillv. art.nr:
- 200277-1103
- Tillverkare / varumärke:
- Molex
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Molex 2.5 mm Nano-Fit wire to board crimp receptacle housings are designed to provide full contact isolation. The compact package and tight pitch of these receptacles offers increased design flexibility for engineers in a wide range of applications. These Nano-Fit crimp housings are designed to provide full electrical isolation between the crimp terminals and to prevent arcing. Full isolation also prevents damage to the contacts during handling and mating and reduces the risk of shorting due to debris.
Positive locking latches with an anti-snag design
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
Prevents accidental disengagement and protects against damage caused by wire snags
Prevents accidental mismating caused by shock, vibration or excessive cable strain
Specifikationer
Attribute | Value |
---|---|
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | 200277 |
Body Orientation | Straight |
- RS-artikelnummer:
- 200-5717
- Tillv. art.nr:
- 200277-1103
- Tillverkare / varumärke:
- Molex