10118940-016LF - Amphenol FCI Connector Housing -

  • RS-artikelnummer 182-2374
  • Tillv. art.nr 10118940-016LF
  • Tillverkare / varumärke Amphenol FCI
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): FR
Produktdetaljer

Active Latch Housing Type II, Double Row, 16 Position

Specifikationer
Attribute Value
Mounting Type Cable Mount
1000 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
7,58 kr
(exkl. moms)
9,48 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 45
7,58 kr
37,90 kr
50 - 120
7,22 kr
36,10 kr
125 - 245
6,76 kr
33,80 kr
250 - 495
6,20 kr
31,00 kr
500 +
5,62 kr
28,10 kr
Förpackningsalternativ:
Related Products
ITT Canon's Trident Snap Together Connectors are a ...
Description:
ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together ...
Applicable to both crimp and insulation displacement style ...
Description:
Applicable to both crimp and insulation displacement style receptacles. Secure locking device prevents accidental disconnection.Secondary retainers provide added protection against incomplete insertion or disconnection.Panel locking type is also available.
TE Connectivity's AMPMODE MTU connector housings are 2.54mm ...
Description:
TE Connectivity's AMPMODE MTU connector housings are 2.54mm pitched housings. They're made from a resilient thermoplastic and are designed for wire-to-board and wire-to-wire applications. These connectors support IDC (Insulation displacement contacts) or cramp snap-in for convenience. The AMPMODE MTU has ...
These 5.08mm pitch disconnectable J-FAT-S-i connectors have an ...
Description:
These 5.08mm pitch disconnectable J-FAT-S-i connectors have an internal spring lock mechanism termination to join the connector to the wires. This removes the need to have a separate crimp terminal, simply strip the wire and insert it into the connector ...