- RS-artikelnummer:
- 165-0390
- Tillv. art.nr:
- 1-1827863-6
- Tillverkare / varumärke:
- TE Connectivity
2400 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
16,827 kr
(exkl. moms)
21,034 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 16,827 kr | 1 682,70 kr |
- RS-artikelnummer:
- 165-0390
- Tillv. art.nr:
- 1-1827863-6
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TE Connectivity Dynamic 1100 Series Receptacle Housings
These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically
Note
TE Connectivity Dynamic 1000 Series
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Dynamic 1000 |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 34.6mm |
Width | 12.45mm |
Housing Material | PET |
- RS-artikelnummer:
- 165-0390
- Tillv. art.nr:
- 1-1827863-6
- Tillverkare / varumärke:
- TE Connectivity