- RS-artikelnummer:
- 163-8331
- Tillv. art.nr:
- 1-480709
- Tillverkare / varumärke:
- TE Connectivity
9000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 1000)
3,651 kr
(exkl. moms)
4,564 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
1000 + | 3,651 kr | 3 651,00 kr |
- RS-artikelnummer:
- 163-8331
- Tillv. art.nr:
- 1-480709
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
6.35 mm pitch
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Free hanging or panel mount receptacle style connector
Nylon housing material
UL94V-0, UL94V-2 flammability rating
Snap-lock latches to ensure a quick release
Polarisation to ensure accurate mating
Robust and reliable
Applications:
Consumer Electronics
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
Commercial usage
Power supplies
HVAC
Lighting
Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | 6.35 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Housing Material | Nylon |