DF59-3P-2C - Hirose Male Connector Housing - DF59, 2mm Pitch, 3 Way, 1 Row Right Angle

  • RS-artikelnummer 111-3663
  • Tillv. art.nr DF59-3P-2C
  • Tillverkare / varumärke Hirose
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Hirose 2 mm DF59 Series Crimp Socket Housings

2 mm DF59 Series wire to board crimp socket housings with a compact space saving design and a low profile mating height of 2.48 mm. These DF59 crimp housings use a swing lock mechanism when mated which incorporates both positive and friction locks. A positive locking mechanism secures the housing to the header providing a tactile click when the lock is securely engaged. A complete electrical connection is then made by the friction lock mechanism which also produces a tactile click when fully engaged. This swing lock mechanism provides a secure connection and prevents accidental unmating caused by severe wiring and mechanical stress. The contacts for these DF59 series crimp housings must be purchased separately.

Features and Benefits

• Compact, space saving design
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• High operating temperature of up to 105°C

Product Application Information

These 2 mm DF59 Series Multi-Functional Connectors are ideal for use in LED lighting applications

Hirose DF59 Series

The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.

Specifikationer
Attribute Value
Number of Contacts 3
Number of Rows 1
Pitch 2mm
Gender Male
Mounting Type Cable Mount
Series DF59
For Use With PCB Connector
Body Orientation Right Angle
Length 8.15mm
Width 9.2mm
Housing Material PBT
900 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 100)
2,063 kr
(exkl. moms)
2,579 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
100 - 400
2,063 kr
206,30 kr
500 - 900
1,65 kr
165,00 kr
1000 - 1900
1,485 kr
148,50 kr
2000 +
1,341 kr
134,10 kr
Related Products
2.00 mm Tiger Eye™ Discrete Wire Socket Housing. ...
Description:
2.00 mm Tiger Eye™ Discrete Wire Socket Housing. 2.00 mm (.0787") pitch24 to 30 AWG cableMetal latch and screw down optionsPolarized, double row system to 60 pins.
The JST PBT series is a PCB mount, ...
Description:
The JST PBT series is a PCB mount, straight, female connector housing with 34 contacts. It has an electrical rating of 250VAC/DC and 3A. It is a board to wire connector with a secure locking device. Inspite of realizing low ...
This is a board-to-wire connector with secure locking ...
Description:
This is a board-to-wire connector with secure locking device that has been designed to 2.0mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching ...
Our range of JST PCB Connector Housings form ...
Description:
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, ...