- RS-artikelnummer:
- 718-1263
- Tillv. art.nr:
- 964268-2
- Tillverkare / varumärke:
- TE Connectivity
Denna produkt har utgått
- RS-artikelnummer:
- 718-1263
- Tillv. art.nr:
- 964268-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity MCP 1.5K Tab Timer Contacts with Modified Spring (STC)
MCP 1.5K tab timer contacts with a stainless steel modified cantilever spring (STC). These MCP 1.5K tab timer contacts have a mating interface area of 1.60 x 0.61mm and mate with the MCP 1.5K connector system. This range of MCP 1.5K tab timer contacts can also be used within the Micro-Timer II connector system
TE Connectivity Multiple Contact Point System (MCP)
Specifikationer
Attribute | Value |
---|---|
Gender | Male |
For Use With | Micro-Timer II Connector Housing |
Series | Micro-Timer II |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Contact Material | Copper, Iron Alloy |