02-06-6104 Molex STANDARD .062" Male Crimp Terminal Contact 18AWG

  • RS-artikelnummer 670-7029
  • Tillv. art.nr 02-06-6104
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex Standard .062" Crimp Terminal Contacts & Tools

A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically

Features:

• Shell Material: Nylon UL 94-V2
• Colour: Neutral (natural nylon)
• Current Rating: 5V
• Voltage: 250V
• 1 to 36 circuit housing
• Passive (friction) lock
• Round terminals may be oriented in any direction

Application:

• Consumer Electronics
• Communications
• Networking
• Portable Devices

Note

See stock number 501-051 for Ratcheting Hand Crimp Tool.
See stock number 710-6499 for none ratchet type Hand Crimp Tool.
See stock number 178-6935 for Insertion Tool.
See stock number 178-6957 for Extraction Tool.

Molex 1625 Series (0.062in./1.57mm)

A range of Molex Standard .062" products that are suitable for either Power or Signal applications. Housings of the Standard .062" system are polarized and locking is by passive (friction) lock between the plug and the socket via a projection moulded on to the socket. The Standard .062" system housings take male or female round crimp terminals which allows for orientation in any direction.

Specifikationer
Attribute Value
Gender Male
For Use With STANDARD .062" Connector Housing
Series STANDARD .062"
Minimum Wire Size mm² 0.2mm²
Termination Method Crimp
Maximum Wire Size mm² 0.8mm²
Minimum Wire Size AWG 24AWG
Contact Plating Gold
Contact Material Brass
Maximum Wire Size AWG 18AWG
Series Number 1560
Denna produkt har utgått
Related Products
From Deutsch, these high-quality circular crimp contacts are ...
Description:
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a ...
The TNM connector range builds on the popular ...
Description:
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability. Machined constructionGold plated insertsResistant to damage from misalignment and the use of test probesColour-coded retention ...
These gold-plated contacts are designed for use with ...
Description:
These gold-plated contacts are designed for use with Trident housings.Contacts are colour-coded to identify different gauges.Fitted with separate retention springs.Their design allows for great tolerance of poorly aligned contacts.
From TE Connectivity these gold plated nickel contacts ...
Description:
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors. Nylon housing is resistant to a wide range of chemicalsEasy grip turn coupling with positive lock for fast coupling/uncouplingAlignment featuresAntivibration ...