- RS-artikelnummer:
- 104-6164
- Tillv. art.nr:
- I-7561
- Tillverkare / varumärke:
- ICP DAS USA
24 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 066,78 kr
(exkl. moms)
2 583,48 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 066,78 kr |
- RS-artikelnummer:
- 104-6164
- Tillv. art.nr:
- I-7561
- Tillverkare / varumärke:
- ICP DAS USA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
ICP DAS USA Windows 7/Vista/XP & Linux USB to RS-232/422/485 Converter
The ICP DAS USA Windows 7/Vista/XP & Linux USB to RS-232/422/485 converter is a cost-effective module for transferring serial data via USB. Serial devices can be connected to the system that uses a USB interface. A self-tuner chip auto-tunes the baud rate and data format to the RS-485 networks. t is acts as an RS-232 to USB converter, an RS-485 to USB converter, and an RS-422 to USB converter.
Note
:
The RS-232, RS-422 and RS-485 cannot be used simultaneously.
Note
:
The RS-232, RS-422 and RS-485 cannot be used simultaneously.
Features and Benefits
Fully compliant with the USB 1.1/2.0/3.0
3000VDC isolation protection on the RS-232/422/485 side
ESD protection for the RS-232/422/485 data line
Transmission speed up to 115200kbps
No external power supply required
Automatic RS-485 direction control
Operating temperature ranges between -25°C and 75°C
DIN-rail mounting
3000VDC isolation protection on the RS-232/422/485 side
ESD protection for the RS-232/422/485 data line
Transmission speed up to 115200kbps
No external power supply required
Automatic RS-485 direction control
Operating temperature ranges between -25°C and 75°C
DIN-rail mounting
Applications
Real world
Industrial
Industrial
Certifications
UL approved
Specifikationer
Attribute | Value |
---|---|
Bus Type | RS232, RS422, RS485 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | Terminal Block |
Connector B Gender | Female |
USB Standard | USB 2.0 |