- RS-artikelnummer:
- 172-6654
- Tillv. art.nr:
- PME271M568MR30
- Tillverkare / varumärke:
- KEMET
6400 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 400)
9,779 kr
(exkl. moms)
12,224 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
400 - 400 | 9,779 kr | 3 911,60 kr |
800 + | 8,312 kr | 3 324,80 kr |
- RS-artikelnummer:
- 172-6654
- Tillv. art.nr:
- PME271M568MR30
- Tillverkare / varumärke:
- KEMET
Lagstiftning och ursprungsland
Produktdetaljer
PME 271M Metallised Paper
Highest possible safety regarding active and passive flammability due to metallised paper construction
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
High dV/dt and excellent self healing properties ensuring long life when subject to frequent over voltages
Encapsulation meets UL94-0
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL.
Specifikationer
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME271 |
Lead Pitch | 15.2mm |
Suppression Class | X2 |
Length | 18.5mm |
Depth | 7.8mm |
Height | 13.5mm |
Dimensions | 18.5 x 7.8 x 13.5mm |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |
- RS-artikelnummer:
- 172-6654
- Tillv. art.nr:
- PME271M568MR30
- Tillverkare / varumärke:
- KEMET