- RS-artikelnummer:
- 906-9272
- Tillv. art.nr:
- PM3-PYDW12.0
- Tillverkare / varumärke:
- Bivar
Denna produkt har utgått
- RS-artikelnummer:
- 906-9272
- Tillv. art.nr:
- PM3-PYDW12.0
- Tillverkare / varumärke:
- Bivar
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PM Series
Bivar PM series nylon housing LED panel mount indicators are press fit mounted. The PM series has a long life expectancy and low power consumption that make them suitable for a variety of applications such as main and remote power indication, status indication and instrumentation.
Long Life - typically 100K hours
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Low power consumption - uses up to 90% less energy than an incandescent indicator
Front panel mounting
LED recessed in housing
Bivar Panel Mount LED Indicators
Specifikationer
Attribute | Value |
---|---|
Light Output Colour | Yellow |
Mounting Hole Size | 5.94mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 30mcd |
Length | 22.6mm |
Series | PM3 |