- RS-artikelnummer:
- 701-5810
- Tillv. art.nr:
- TE1500B1R0J
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 701-5810
- Tillv. art.nr:
- TE1500B1R0J
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
High Power Wire Wound Resistor TE Series 1500W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
Specifikationer
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 1.5kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Diameter | 60mm |
Overall Height | 119mm |
Overall Length | 415mm |