- RS-artikelnummer:
- 164-4282
- Tillv. art.nr:
- THS10500RJ
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-08-12
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 100)
35,585 kr
(exkl. moms)
44,481 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
100 - 400 | 35,585 kr | 3 558,50 kr |
500 - 900 | 28,468 kr | 2 846,80 kr |
1000 + | 24,909 kr | 2 490,90 kr |
- RS-artikelnummer:
- 164-4282
- Tillv. art.nr:
- THS10500RJ
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Specifikationer
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 10W |
Series | THS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
- RS-artikelnummer:
- 164-4282
- Tillv. art.nr:
- THS10500RJ
- Tillverkare / varumärke:
- TE Connectivity