Phoenix Contact Panel Marker, 44mm Length
- RS-artikelnummer:
- 857-9352
- Tillv. art.nr:
- 0828143
- Tillverkare / varumärke:
- Phoenix Contact
Se alla Panel Marking
Tillfälligt slut i lager – restorder för leverans 2022-10-19
Pris (ex. moms) Each
2 134,29 kr
(exkl. moms)
2 667,86 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 134,29 kr |
- RS-artikelnummer:
- 857-9352
- Tillv. art.nr:
- 0828143
- Tillverkare / varumärke:
- Phoenix Contact
- COO (Country of Origin):
- DE
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Label for ME ... UT ... TBUS ... housing, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 44 x 72 mm, Number of individual labels: 200
The EML … self-adhesive device markers are particularly well suited for marking various types of equipment in control, system, and control cabinet manufacturing.
Specifikationer
Attribute | Value |
Length | 44mm |
Width | 72mm |