- RS-artikelnummer:
- 122-2457
- Tillv. art.nr:
- 70262
- Tillverkare / varumärke:
- ABUS
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 122-2457
- Tillv. art.nr:
- 70262
- Tillverkare / varumärke:
- ABUS
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
ABUS Padlock 96TI and 96CSTI Titalium
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.
Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
Note
Rated 8 out of 10 on the Abus protection system
Specifikationer
Attribute | Value |
---|---|
Lock Type | Key |
Shackle Diameter | 11mm |
Shackle Length | 25mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Titalium |
Colour | Silver |
Body Width | 60mm |
Quantity Per Package | 1 |