- RS-artikelnummer:
- 211-0452
- Tillv. art.nr:
- HTAP 217 009
- Tillverkare / varumärke:
- Reliance Water Controls
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 211-0452
- Tillv. art.nr:
- HTAP 217 009
- Tillverkare / varumärke:
- Reliance Water Controls
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Hose Union with Lever Handle
DZR brass body
Combined hose union, bib tap and double check valve, to prevent back flow contamination
Allows conformance to water by-laws 12, 18 and 23
PTFE ball valve seals
Ball valve design provides quarter turn from on to off position
Built-in test point which gives drain down facility to prevent frost damage
Suitable as drain-off tap for gardens and standpipes
Complete with hose tail connection
Combined hose union, bib tap and double check valve, to prevent back flow contamination
Allows conformance to water by-laws 12, 18 and 23
PTFE ball valve seals
Ball valve design provides quarter turn from on to off position
Built-in test point which gives drain down facility to prevent frost damage
Suitable as drain-off tap for gardens and standpipes
Complete with hose tail connection
Specifikationer
Attribute | Value |
---|---|
Body Material | Brass |
Maximum Working Pressure | 16 bar |
Thread Size | 1/2 in, 3/4 in |
Thread Standard | BSP |
- RS-artikelnummer:
- 211-0452
- Tillv. art.nr:
- HTAP 217 009
- Tillverkare / varumärke:
- Reliance Water Controls
RoHS-status: Inte relevant