- RS-artikelnummer:
- 210-8037
- Tillv. art.nr:
- 140816141410
- Tillverkare / varumärke:
- Wurth Elektronik
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 50)
2,522 kr
(exkl. moms)
3,152 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
50 + | 2,522 kr | 126,10 kr |
- RS-artikelnummer:
- 210-8037
- Tillv. art.nr:
- 140816141410
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Wurth Elektronik WL-OCPT is a 4-pin, DIP-M type package through-hole mount optocoupler phototransistor with 6.5mm x 4.58mm x 3.5mm(L x W x H) dimensions. The phototransistor has 80V collector emitter voltage and 60mA forward current with 200mW power dissipation. Typical applications include the controls of various types of loads such as test and measurement equipment, data communications, power supplies sensors.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Good stability of inner isolation
Stable CTR in full operation
Different CTR binnings available
Fast switching times
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Maximum Forward Voltage | 1.4V |
Number of Channels | 4 |
Number of Pins | 4 |
Input Current Type | DC |
- RS-artikelnummer:
- 210-8037
- Tillv. art.nr:
- 140816141410
- Tillverkare / varumärke:
- Wurth Elektronik