- RS-artikelnummer:
- 171-7269
- Tillv. art.nr:
- H11A5G
- Tillverkare / varumärke:
- Isocom
Denna produkt har utgått
- RS-artikelnummer:
- 171-7269
- Tillv. art.nr:
- H11A5G
- Tillverkare / varumärke:
- Isocom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
The H11A series of optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistor in a standard 6 pin dual in line plastic package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
All electrical parameters 100% tested
DC motor controllers
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.5V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | DIP |
Input Current Type | DC |
Typical Rise Time | 2µs |
Maximum Input Current | 80 mA |
Isolation Voltage | 5.3 kVrms, 7500 V Pk |
Minimum Current Transfer Ratio | 30% |
Typical Fall Time | 2µs |
Series | H11A |