- RS-artikelnummer:
- 215-5735
- Tillv. art.nr:
- AEDR-8723-102
- Tillverkare / varumärke:
- Broadcom
100 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 100)
280,473 kr
(exkl. moms)
350,591 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
100 + | 280,473 kr | 28 047,30 kr |
- RS-artikelnummer:
- 215-5735
- Tillv. art.nr:
- AEDR-8723-102
- Tillverkare / varumärke:
- Broadcom
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
595
The Broadcom AEDR-872x is a 3-channel reflective optical encoder device providing dual channel analog outputs and an index channel digital output. The differential analog outputs (Sin, /Sin, Cos, /Cos) can interface directly with most commercially available interpolator devices for high precision motion control measurements. As such, the device provides great design-in flexibility and can enhance the performance of existing motion control system.
3 Channel Outputs
Dual Channel Analog Outputs
Index Channel Digital Output
Built-in Automatic LED Current Regulation
Encoding Resolution: 318 LPI
Dual Channel Analog Outputs
Index Channel Digital Output
Built-in Automatic LED Current Regulation
Encoding Resolution: 318 LPI
Specifikationer
Attribute | Value |
---|---|
Pulses Per Revolution | 318 LPI |
Encoder Reading | Incremental |
Encoder Signal | 2 Channel Quadrature with Index Digital |
Supply Voltage | 5V dc |
Mounting Type | Surface Mount |
- RS-artikelnummer:
- 215-5735
- Tillv. art.nr:
- AEDR-8723-102
- Tillverkare / varumärke:
- Broadcom