- RS-artikelnummer:
- 923-3559
- Tillv. art.nr:
- OPA1013DN8
- Tillverkare / varumärke:
- Texas Instruments
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 50)
64,051 kr
(exkl. moms)
80,064 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
50 + | 64,051 kr | 3 202,55 kr |
- RS-artikelnummer:
- 923-3559
- Tillv. art.nr:
- OPA1013DN8
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.35V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 6.35mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Height | 4.57mm |
- RS-artikelnummer:
- 923-3559
- Tillv. art.nr:
- OPA1013DN8
- Tillverkare / varumärke:
- Texas Instruments