RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

LT1678IS8#PBF Analog Devices, Op Amp, RRIO, 20MHz, 3 V, 5 V, 8-Pin SOIC


36 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Pack of 2)

59,405 kr

(exkl. moms)

74,256 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
779-9390
Tillv. art.nr:
LT1678IS8#PBF
Tillverkare / varumärke:
Analog Devices
COO (Country of Origin):
MY
EnheterPer unitPer Pack*
2 - 859,405 kr118,81 kr
10 - 1853,665 kr107,33 kr
20 - 4847,875 kr95,75 kr
50 - 9845,24 kr90,48 kr
100 +44,67 kr89,34 kr
*price indicative

Low Noise Op Amps, Linear Technology


A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound amplifiers, microphone and hydrophone amplifiers, frequency synthesizers and high accuracy low-level threshold detection. The range includes low power low noise and precision low noise op amps, and many types are available in dual and quad package options.


Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

AttributeValue
Amplifier TypeLow Noise, Precision
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual
Number of Channels per Chip2
Pin Count8
Typical Single Supply Voltage3 V, 5 V
Typical Gain Bandwidth Product20MHz
Typical Dual Supply Voltage±15V
Typical Slew Rate6V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Length5mm
Rail to RailRail to Rail Input/Output
Typical Input Voltage Noise Density19nV/√Hz
Typical Voltage Gain69.5 dB
Dimensions5.004 x 3.988 x 1.498mm
Width3.988mm
Height1.498mm