LT1413S8#PBF Analog Devices, Low Power, Op Amp, 950kHz, 5 V, 8-Pin SOIC

  • RS-artikelnummer 761-8260
  • Tillv. art.nr LT1413S8#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Precision Operational Amplifiers, Linear Technology

The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifikationer
Attribute Value
Amplifier Type Low Power
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Gain Bandwidth Product 950kHz
Typical Dual Supply Voltage ±15V
Typical Slew Rate 0.4V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Dimensions 5.004 x 3.988 x 1.498mm
Typical Voltage Gain 127.6 dB
Width 3.988mm
Height 1.498mm
Length 5mm
Rail to Rail No
Typical Input Voltage Noise Density 24nV/√Hz
201 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
48,29 kr
(exkl. moms)
60,36 kr
(inkl. moms)
Enheter
Per unit
1 - 9
48,29 kr
10 - 49
45,91 kr
50 - 99
43,53 kr
100 - 249
41,05 kr
250 +
38,67 kr
Förpackningsalternativ:
Related Products
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in ...
Low costEasy to use voltage feedback architectureHigh speed300 ...
Description:
Low costEasy to use voltage feedback architectureHigh speed300 MHz, -3 dB bandwidth (G = +1)1400 V/μs slew rate20 ns settling to 0.1%Low distortion: -72 dBc @ 10 MHzLow noise: 6 nV/√HzLow dc rrrors: 5mV max VOS, 1.2 μA max IBSmall ...
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac ...