- RS-artikelnummer:
- 760-9376
- Tillv. art.nr:
- TSV852IDT
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 760-9376
- Tillv. art.nr:
- TSV852IDT
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
TSV85x, TSV85xA, Low Power, High Accuracy, General-Purpose Operational Amplifiers
The TSV850, TSV851 (Single), TSV852, TSV853 (Dual) and TSV854, TSV855 (Quad) operational amplifiers offer low voltage operation with a Rail-to-Rail Output swing.
Low-power consumption: 180 μA max. (5 V)
Shutdown mode: 50 nA max. only for TSV850(A), TSV853(A), TSV855(A)
Low offset voltage: 0.8 mV max. (25°C)
Extended temperature range: -40°C to 125°C
Power supply operation from 2.3 V to 5.5 V
Gain bandwidth product: 1.3 MHz
Automotive qualification
Shutdown mode: 50 nA max. only for TSV850(A), TSV853(A), TSV855(A)
Low offset voltage: 0.8 mV max. (25°C)
Extended temperature range: -40°C to 125°C
Power supply operation from 2.3 V to 5.5 V
Gain bandwidth product: 1.3 MHz
Automotive qualification
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Output |
Height | 1.25mm |
Length | 5mm |
Typical Input Voltage Noise Density | 31nV/√Hz |
Width | 4mm |
Dimensions | 5 x 4 x 1.25mm |
- RS-artikelnummer:
- 760-9376
- Tillv. art.nr:
- TSV852IDT
- Tillverkare / varumärke:
- STMicroelectronics