- RS-artikelnummer:
- 661-1063
- Tillv. art.nr:
- OPA861ID
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
15,994 kr
(exkl. moms)
19,992 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 15,994 kr | 159,94 kr |
- RS-artikelnummer:
- 661-1063
- Tillv. art.nr:
- OPA861ID
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.
Transconductance Amplifiers
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Transconductance |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 410V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Input Voltage Noise Density | 2.4nV/√Hz |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Height | 1.58mm |
Width | 3.91mm |
- RS-artikelnummer:
- 661-1063
- Tillv. art.nr:
- OPA861ID
- Tillverkare / varumärke:
- Texas Instruments