- RS-artikelnummer:
- 660-9903
- Tillv. art.nr:
- OPA567AIRHGT
- Tillverkare / varumärke:
- Texas Instruments
- RS-artikelnummer:
- 660-9903
- Tillv. art.nr:
- OPA567AIRHGT
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Power |
Mounting Type | Surface Mount |
Package Type | QFN |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 12 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Typical Slew Rate | 1.2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | Rail to Rail Input/Output |
Height | 0.9mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Length | 5mm |
Width | 5mm |
Dimensions | 5 x 5 x 0.9mm |