RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

LTC1050CS8#PBF Analog Devices, Chopper Stabilized, Op Amp, RRO, 2.5MHz, 5 → 15 V, 8-Pin SOIC


121 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

59,87 kr

(exkl. moms)

74,84 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
545-5411
Tillv. art.nr:
LTC1050CS8#PBF
Tillverkare / varumärke:
Analog Devices
EnheterPer unit
1 - 459,87 kr
5 - 2453,46 kr
25 - 4947,36 kr
50 +41,05 kr

Precision Operational Amplifiers, Linear Technology


The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.


Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

AttributeValue
Amplifier TypeChopper Stabilized
Mounting TypeSurface Mount
Package TypeSOIC
Power Supply TypeDual, Single
Number of Channels per Chip1
Pin Count8
Typical Single Supply Voltage5 → 15 V
Typical Gain Bandwidth Product2.5MHz
Typical Dual Supply Voltage±3 V, ±5 V
Typical Slew Rate4V/µs
Maximum Operating Temperature+70 °C
Minimum Operating Temperature0 °C
Width3.99mm
Length5mm
Dimensions5 x 3.99 x 1.48mm
Typical Voltage Gain160 dB
Height1.48mm
Rail to RailRail to Rail Output