OP27EPZ Analog Devices, Op Amp, 8MHz, 8-Pin PDIP

  • RS-artikelnummer 522-8736
  • Tillv. art.nr OP27EPZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

OP07/27/37 Precision Op Amps, Analog Devices

The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

• Low offset voltages generally eliminate the need for external nulling
• Bias-current cancellation circuitry for low input bias and offset currents
• Outstanding noise performance with low 1/f noise corner frequency

Operational Amplifiers, Analog Devices

Specifikationer
Attribute Value
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 8MHz
Typical Dual Supply Voltage ±4 → ±18V
Typical Slew Rate 2.8V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 9.27 x 7.24 x 3.43mm
Typical Voltage Gain 125 dB
Typical Input Voltage Noise Density 3.5nV/√Hz
Length 9.27mm
Width 7.24mm
Height 3.43mm
Rail to Rail No
294 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
77,76 kr
(exkl. moms)
97,20 kr
(inkl. moms)
Enheter
Per unit
1 - 9
77,76 kr
10 - 24
72,59 kr
25 +
67,31 kr
Förpackningsalternativ:
Related Products
A range of JFET input Op Amps from ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that ...
A range of high performance zero-drift operational amplifiers ...
Description:
A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications ...
A wide range of high current and high ...
Description:
A wide range of high current and high power operational amplifiers from Analog Devices. These op-amps are capable of driving low impedance loads and many can be operated from higher voltage supply rails than general purpose devices. Typical applications include ...