- RS-artikelnummer:
- 517-1668
- Tillv. art.nr:
- TL064ID
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 517-1668
- Tillv. art.nr:
- TL064ID
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 75.6 dB |
Width | 3.91mm |
Length | 8.65mm |
Height | 1.58mm |
Dimensions | 8.65 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 42nV/√Hz |
- RS-artikelnummer:
- 517-1668
- Tillv. art.nr:
- TL064ID
- Tillverkare / varumärke:
- Texas Instruments