- RS-artikelnummer:
- 461-8677
- Tillv. art.nr:
- OPA277UA
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
29,122 kr
(exkl. moms)
36,402 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 29,122 kr | 145,61 kr |
25 - 45 | 27,68 kr | 138,40 kr |
50 - 120 | 24,908 kr | 124,54 kr |
125 - 245 | 22,402 kr | 112,01 kr |
250 + | 21,292 kr | 106,46 kr |
- RS-artikelnummer:
- 461-8677
- Tillv. art.nr:
- OPA277UA
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.8V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 140 dB |
Rail to Rail | No |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.58mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Height | 1.58mm |
Width | 3.91mm |
- RS-artikelnummer:
- 461-8677
- Tillv. art.nr:
- OPA277UA
- Tillverkare / varumärke:
- Texas Instruments