- RS-artikelnummer:
- 192-3034
- Tillv. art.nr:
- MAX4018ESD+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 192-3034
- Tillv. art.nr:
- MAX4018ESD+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Video Operational Amplifiers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 3 |
Pin Count | 14 |
Typical Single Supply Voltage | 3.3 V, 5 V |
Typical Gain Bandwidth Product | 150MHz |
Typical Slew Rate | 600V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 61 dB |
Rail to Rail | Rail to Rail Output |
Length | 8.75mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |