- RS-artikelnummer:
- 191-4917
- Tillv. art.nr:
- MAX4022ESD+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 191-4917
- Tillv. art.nr:
- MAX4022ESD+
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
Internal Precision Resistors for Closed-Loop Gains of +2 or -1
High Speed:
200MHz -3dB Bandwidth
30MHz 0.1dB Gain Flatness (6MHz min)
600V/μs Slew Rate
Single 3.3V/5.0V Operation
Outputs Swing Rail-to-Rail
Input Voltage Range Extends Beyond VEE
Low Differential Gain/Phase: 0.04%/0.02°
Low Distortion at 5MHz:
-78dBc Spurious-Free Dynamic Range
-75dB Total Harmonic Distortion
High Output Drive: ±120mA
Low, 5.5mA Supply Current
400μA Shutdown Supply Current
Space-Saving SOT23-5, μMAX®, or QSOP Packages
Applications
ADC Interface
Portable Battery-Powered Instruments
Video Line Driver
High Speed:
200MHz -3dB Bandwidth
30MHz 0.1dB Gain Flatness (6MHz min)
600V/μs Slew Rate
Single 3.3V/5.0V Operation
Outputs Swing Rail-to-Rail
Input Voltage Range Extends Beyond VEE
Low Differential Gain/Phase: 0.04%/0.02°
Low Distortion at 5MHz:
-78dBc Spurious-Free Dynamic Range
-75dB Total Harmonic Distortion
High Output Drive: ±120mA
Low, 5.5mA Supply Current
400μA Shutdown Supply Current
Space-Saving SOT23-5, μMAX®, or QSOP Packages
Applications
ADC Interface
Portable Battery-Powered Instruments
Video Line Driver
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3.15 → 11 V |
Typical Gain Bandwidth Product | 200MHz |
Output Type | Rail to Rail |
Typical Dual Supply Voltage | ±1.57 to ±5.5V |
Typical Slew Rate | 600V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | 11 V |
Output Current | ±120 (Typ.) mA |
Offset Voltage | 20mV |
Typical Voltage Gain | 2 V/V |
Height | 1.5mm |
Typical Input Voltage Noise Density | 10nV/√Hz |
Minimum Input Voltage | 3.15 V |
Dimensions | 8.75 x 4 x 1.5mm |
Width | 4mm |
Input Voltage Range | 3.15 → 11 V |
Length | 8.75mm |