- RS-artikelnummer:
- 184-8707
- Tillv. art.nr:
- BA3472FV-E2
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,432 kr
(exkl. moms)
8,04 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 6,432 kr | 64,32 kr |
50 - 90 | 6,011 kr | 60,11 kr |
100 - 490 | 5,501 kr | 55,01 kr |
500 + | 4,935 kr | 49,35 kr |
- RS-artikelnummer:
- 184-8707
- Tillv. art.nr:
- BA3472FV-E2
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
General-purpose BA3472 / BA3474 family integrate two/four Independent Op-amps and phase compensation capacitors on a single chip and have some features of high-gain, low power consumption, and wide operating voltage range of +3[V] ∼ +36[V](single power supply). Especially, characteristics are high slew rate (10V/μs) and high Maximum frequency (4MHz).
Operable with a single power supply
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range VEE+0.3[V] ~ VCC-1.0[V](Typ.) with VCC-VEE=30[V]
Wide operating supply voltage
+3.0 [V] ~ +36.0 [V] (single supply)
±1.5 [V] ~ ±18.0 [V] (split supply)
Standard Op-Amp. Pin-assignments
Internal phase compensation
High slew rate: 10[V/μs]
Maximum frequency: 4[MHz]
High open loop voltage gain
Internal ESD protection
Human body model (HBM) ±5000 [V] (Typ.)
Operable low input voltage around GND level
Wide output voltage range VEE+0.3[V] ~ VCC-1.0[V](Typ.) with VCC-VEE=30[V]
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | High Speed, High Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Dual Supply Voltage | ±1.5 to ±18V |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Maximum Input Voltage | 36 V, ±18 V |
Output Current | 30 ( Sink) mA, 30 ( Source) mA |
Offset Voltage | 10mV |
Typical Voltage Gain | 100 dB |
Input Offset Current | 75nA |
Height | 1.15mm |
Length | 4.4mm |
Dimensions | 4.4 x 3 x 1.15mm |
Minimum Input Voltage | 3 V, ±1.5 V |
Width | 3mm |
Input Voltage Range | ±1.5 → ±18 V, 3 → 36 V |