ISL28134IBZ Intersil, Low Noise, Op Amp, RRIO, 3.5MHz 100 kHz, 2.25 → 6 V, 8-Pin SOIC

  • RS-artikelnummer 169-8441
  • Tillv. art.nr ISL28134IBZ
  • Tillverkare / varumärke Intersil
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

ISL28134, 5V Ultra Low Noise, Zero Drift Rail-to-Rail I/O Precision Operational Amplifier, Intersil

No 1/f noise corner down to 0.1 Hz
Input noise voltage: 10 nV/√Hz at 1 kHz
Low offset voltage: 2.5 μV, Max.
Superb offset drift: 15 nV/°C, Max.
Single power supply: 2.25 V to 6 V

Operational Amplifiers, Intersil

Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Specifikationer
Attribute Value
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 2.25 → 6 V
Typical Gain Bandwidth Product 3.5MHz
Typical Dual Supply Voltage ±1.125 → ±3V
Typical Slew Rate 1.5V/µs
Maximum Operating Frequency 100 kHz
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 3.9mm
Rail to Rail Rail to Rail Input/Output
Typical Input Voltage Noise Density 10nV/√Hz
Length 4.9mm
Typical Voltage Gain 174 dB
Height 1.45mm
Dimensions 4.9 x 3.9 x 1.45mm
2231 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 97)
8,505 kr
(exkl. moms)
10,631 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
97 +
8,505 kr
824,985 kr
Related Products
The MC33078/9 series is a family of monolithic ...
Description:
The MC33078/9 series is a family of monolithic op-amps employing Bipolar technology with for audio and data signal processing applications.They use high frequency PNP input transistors to produce amplifiers with low input voltage noise, high gain bandwidth product and slew ...
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) ...
Description:
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio. Low power consumption: 820 μA typicalUnity gain stabilityHigh output current: 35 mAPower supply operation from 2.5 V to 5.5 VLow ...
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) ...
Description:
The TSV991 (Single), TSV992 (Dual) and TSV994 (Quad) operational amplifiers feature an excellent speed/power consumption ratio. Low input offset voltage: 1.5 mV max. (A grade)Wide bandwidth 20 MHzStable for gain ≥ 4 or ≤ -3Low power consumption: 820 μA typicalHigh ...
The LMV321 (single), LMV358 (dual) and LMV324 (quad) ...
Description:
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment. Power supply operation from ...