- RS-artikelnummer:
- 168-2682
- Tillv. art.nr:
- MCP6411T-E/OT
- Tillverkare / varumärke:
- Microchip
- RS-artikelnummer:
- 168-2682
- Tillv. art.nr:
- MCP6411T-E/OT
- Tillverkare / varumärke:
- Microchip
Lagstiftning och ursprungsland
Produktdetaljer
The MCP6411 is a single general purpose op amp offering integrated EMI Protection and rail-to-rail input /output over the 1.7 to 5.5V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 50 uA. The MCP6411 is available in SC-70 and SOT-23 packages.
Low Quiescent Current: 50 μA (typical)
Low Input Offset Voltage: ±1.0 mV (maximum)
Enhanced EMI Protection: EMIRR 90 dB at 1.8 GHz
Supply Voltage Range: 1.7V to 5.5V
Gain Bandwidth Product: 1 MHz (typical)
Rail-to-Rail Input/Output
Slew Rate: 0.5 V/μs (typical)
Unity Gain Stable
No Phase Reversal
Small Packages: SC70-5, SOT-23-5
Extended Temperature Range: - -40°C to +125°C
Low Input Offset Voltage: ±1.0 mV (maximum)
Enhanced EMI Protection: EMIRR 90 dB at 1.8 GHz
Supply Voltage Range: 1.7V to 5.5V
Gain Bandwidth Product: 1 MHz (typical)
Rail-to-Rail Input/Output
Slew Rate: 0.5 V/μs (typical)
Unity Gain Stable
No Phase Reversal
Small Packages: SC70-5, SOT-23-5
Extended Temperature Range: - -40°C to +125°C
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Output Type | Rail to Rail |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Frequency | 10 kHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 1mV |
Typical Voltage Gain | 115 (Open Loop) dB |
Output Current | ±30 mA |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 5.5 V |
Input Voltage Range | 1.72 → 5.5 V |
Width | 1.6mm |
Minimum Input Voltage | 1.72 V |
Height | 1.3mm |
Typical Input Voltage Noise Density | 38nV/√Hz |
Input Offset Current | 1pA |
Dimensions | 2.9 x 1.6 x 1.3mm |
Length | 2.9mm |