RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

LTC2057IS8#PBF Analog Devices, High Voltage, Op Amp, 1.5MHz, 8-Pin SO


86 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each (In a Pack of 2)

33,915 kr

(exkl. moms)

42,394 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
164-6083
Tillv. art.nr:
LTC2057IS8#PBF
Tillverkare / varumärke:
Analog Devices
EnheterPer unitPer Pack*
2 - 833,915 kr67,83 kr
10 - 1828,28 kr56,56 kr
20 - 4824,245 kr48,49 kr
50 +22,645 kr45,29 kr
*price indicative

The LTC®257 is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 4.75V to 36V or 4.75V to 6V for the LTC257HV. Offset voltage and 1/f noise are suppressed, allowing this amplifier to achieve a maximum offset voltage of 4μV and a DC to 1Hz input noise voltage of 2nVP-P (typ). The LTC257’s self-calibrating circuitry results in low offset voltage drift with temperature, .15μV/°C (max), and zero-drift over time. The amplifier also features an excellent power supply rejection ratio (PSRR) of 16dB and a common mode rejection ratio (CMRR) of 15dB (typ).


Rail-to-Rail Output
Unity Gain Stable
Shutdown Mode
Applications
High Resolution Data Acquisition
Reference Buffering
Test and Measurement
Electronic Scales
Thermocouple Amplifiers
Strain Gauges
Low-Side Current Sense
Automotive Monitors and Control


AttributeValue
Amplifier TypeHigh Voltage
Mounting TypeSurface Mount
Package TypeSO
Power Supply TypeDual
Number of Channels per Chip1
Pin Count8
Typical Gain Bandwidth Product1.5MHz
Output TypeRail to Rail
Typical Dual Supply Voltage±18V
Typical Slew Rate0.45V/µs
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Automotive StandardAEC-Q100
Typical Input Voltage Noise Density11nV/√Hz
Minimum Input Voltage-6 V
Input Voltage Range-6 → 6 V
Width3.98mm
Height1mm
Offset Voltage0.5µV
Dimensions5 x 3.98 x 1mm
Typical Voltage Gain150 dB
Input Offset Current0.06nA
Maximum Input Voltage6 V
Length5mm