- RS-artikelnummer:
- 163-0949
- Tillv. art.nr:
- MC33172DR2G
- Tillverkare / varumärke:
- onsemi
- RS-artikelnummer:
- 163-0949
- Tillv. art.nr:
- MC33172DR2G
- Tillverkare / varumärke:
- onsemi
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
MC33171/2/4, MCV33172, Low Power, Single Supply 3 V to 44 V, Operational Amplifier, ON Semiconductor
MC33171 (Single), MC33172 (Dual), MC33174 (Quad)
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified
Low Supply Current: 180 μA per Amplifier
Wide Bandwidth: 1.8 MHz
High Slew Rate: 2.1 V/μs
Low Input Offset Voltage: 2 mV
NCV33172 for Automotive applications; AEC-Q100 Qualified
Operational Amplifiers, ON Semiconductor
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 44 V |
Typical Gain Bandwidth Product | 1.8MHz |
Typical Dual Supply Voltage | ±1.5 → ±22V |
Typical Slew Rate | 2.1V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Typical Voltage Gain | 114 dB |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 32nV/√Hz |