- RS-artikelnummer:
- 459-291
- Tillv. art.nr:
- OPA4376AIPW
- Tillverkare / varumärke:
- Texas Instruments
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
39,48 kr
(exkl. moms)
49,35 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 39,48 kr |
5 - 9 | 37,82 kr |
10 - 24 | 36,82 kr |
25 - 49 | 35,60 kr |
50 + | 34,82 kr |
- RS-artikelnummer:
- 459-291
- Tillv. art.nr:
- OPA4376AIPW
- Tillverkare / varumärke:
- Texas Instruments
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Noise, Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Slew Rate | 2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 134 dB |
Rail to Rail | No |
Dimensions | 5 x 4.4 x 1.15mm |
Typical Input Voltage Noise Density | 7.5nV/√Hz |
Height | 1.15mm |
Width | 4.4mm |
Length | 5mm |
- RS-artikelnummer:
- 459-291
- Tillv. art.nr:
- OPA4376AIPW
- Tillverkare / varumärke:
- Texas Instruments