- RS-artikelnummer:
- 426-077
- Tillv. art.nr:
- TS912AIDT
- Tillverkare / varumärke:
- STMicroelectronics
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
15,948 kr
(exkl. moms)
19,935 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 15,948 kr | 79,74 kr |
10 - 95 | 13,486 kr | 67,43 kr |
100 - 495 | 9,116 kr | 45,58 kr |
500 - 995 | 8,628 kr | 43,14 kr |
1000 + | 7,408 kr | 37,04 kr |
- RS-artikelnummer:
- 426-077
- Tillv. art.nr:
- TS912AIDT
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
TS912, TS912A, TS914, TS914A, Low Power with CMOS Inputs Operational Amplifiers
Rail-to-Rail input and output voltage ranges
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Single (or dual) supply operation from 2.7 V to 16 V
Low input bias current: 1 pA typical
Low input offset voltage: 5 mV max. (A grade)
Specified for 600 Ω and 100 Ω loads
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 15 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 0.8V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 92 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 4.9 x 3.9 x 1.25mm |
Length | 4.9mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Height | 1.25mm |
Width | 3.9mm |
- RS-artikelnummer:
- 426-077
- Tillv. art.nr:
- TS912AIDT
- Tillverkare / varumärke:
- STMicroelectronics