OP285GSZ Analog Devices, Op Amp, 9MHz, 8-Pin SOIC

  • RS-artikelnummer 412-444
  • Tillv. art.nr OP285GSZ
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Audio Op Amps, Analog Devices

High performance operational amplifiers (op amps) intended for use in high quality audio applications and other areas where low noise, low distortion and high speed are required.

Operational Amplifiers, Analog Devices

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual
Number of Channels per Chip 2
Pin Count 8
Typical Gain Bandwidth Product 9MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Slew Rate 22V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 7nV/√Hz
Typical Voltage Gain 106 dB
Height 1.5mm
Width 4mm
Length 5mm
Dimensions 5 x 4 x 1.5mm
Rail to Rail No
75 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
57,49 kr
(exkl. moms)
71,86 kr
(inkl. moms)
Enheter
Per unit
1 - 4
57,49 kr
5 - 9
50,56 kr
10 - 49
43,43 kr
50 - 99
42,81 kr
100 +
42,08 kr
Förpackningsalternativ:
Related Products
The OP77 precision op amp from Analog Devices ...
Description:
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.
A range of JFET input Op Amps from ...
Description:
A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of ...
The OP77 precision op amp from Analog Devices ...
Description:
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.
The OP77 precision op amp from Analog Devices ...
Description:
The OP77 precision op amp from Analog Devices features ultra-low offset voltage and drift together with outstanding gain linearity. The OP200 and OP400 versions offer similar precision performance in space saving Dual and Quad packages.