- RS-artikelnummer:
- 179-070
- Tillv. art.nr:
- TSV911AILT
- Tillverkare / varumärke:
- STMicroelectronics
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
12,376 kr
(exkl. moms)
15,47 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 12,376 kr | 61,88 kr |
25 - 45 | 11,756 kr | 58,78 kr |
50 - 120 | 10,58 kr | 52,90 kr |
125 - 245 | 9,516 kr | 47,58 kr |
250 + | 9,028 kr | 45,14 kr |
- RS-artikelnummer:
- 179-070
- Tillv. art.nr:
- TSV911AILT
- Tillverkare / varumärke:
- STMicroelectronics
Lagstiftning och ursprungsland
Produktdetaljer
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
Specifikationer
Attribute | Value |
---|---|
Amplifier Type | High Speed, Precision |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 8MHz |
Typical Slew Rate | 4.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 91 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 3mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Width | 1.75mm |