- RS-artikelnummer:
- 178-1005
- Tillv. art.nr:
- E1006645 / BNS55V6
- Tillverkare / varumärke:
- Mersen
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
25,495 kr
(exkl. moms)
31,869 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 40 | 25,495 kr | 254,95 kr |
50 - 90 | 22,308 kr | 223,08 kr |
100 + | 19,835 kr | 198,35 kr |
- RS-artikelnummer:
- 178-1005
- Tillv. art.nr:
- E1006645 / BNS55V6
- Tillverkare / varumärke:
- Mersen
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
Specifikationer
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | F1 |
Voltage Rating | 250 V dc, 550V ac |
Fuse Standard | BS 88, IEC 60269 |
Application Category | gG |
Tag Width | 12.7mm |
High Rupture Capacity | No |
Overall Length | 61mm |
Tag Type | Blade |
Body Diameter | 13.5mm |
Tag Orientation | Offset |
Body Height | 35.5mm |
Fuse Dimensions | 13.5 x 35.5mm |