- RS-artikelnummer:
- 769-3369
- Tillv. art.nr:
- SS-5F-10A-BK
- Tillverkare / varumärke:
- Eaton Bussmann Series
Denna produkt har utgått
- RS-artikelnummer:
- 769-3369
- Tillv. art.nr:
- SS-5F-10A-BK
- Tillverkare / varumärke:
- Eaton Bussmann Series
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Cooper Bussmann SS-5F Series
Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
All fuses have Thermoplaste Polyamide bodies
Specifikationer
Attribute | Value |
---|---|
Current Rating | 10A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS-artikelnummer:
- 769-3369
- Tillv. art.nr:
- SS-5F-10A-BK
- Tillverkare / varumärke:
- Eaton Bussmann Series