- RS-artikelnummer:
- 876-1933
- Tillv. art.nr:
- 3404.2467.22
- Tillverkare / varumärke:
- Schurter
Denna produkt har utgått
- RS-artikelnummer:
- 876-1933
- Tillv. art.nr:
- 3404.2467.22
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Speed | F |
Body Material | Ceramic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |