- RS-artikelnummer:
- 707-6852
- Tillv. art.nr:
- F1206B2R00FSTR
- Tillverkare / varumärke:
- KYOCERA AVX
Tillfälligt slut i lager – restorder för leverans 2024-08-27
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
4,13 kr
(exkl. moms)
5,16 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 4,13 kr | 41,30 kr |
- RS-artikelnummer:
- 707-6852
- Tillv. art.nr:
- F1206B2R00FSTR
- Tillverkare / varumärke:
- KYOCERA AVX
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
AVX Accu-Guard SMD Fuses 1206
Accurate current rating
Fast Acting
Compatible with all soldering systems used for SMT
Fast Acting
Compatible with all soldering systems used for SMT
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 63V |
Fuse Speed | F |
Body Length | 3.1mm |
Body Width | 1.6mm |
Body Height | 1.2mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 3.1 x 1.6 x 1.2mm |
Terminal Material | Nickel |
- RS-artikelnummer:
- 707-6852
- Tillv. art.nr:
- F1206B2R00FSTR
- Tillverkare / varumärke:
- KYOCERA AVX