- RS-artikelnummer:
- 703-2710
- Tillv. art.nr:
- 3404.2406.22
- Tillverkare / varumärke:
- Schurter
130 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
10,612 kr
(exkl. moms)
13,265 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 + | 10,612 kr | 106,12 kr |
- RS-artikelnummer:
- 703-2710
- Tillv. art.nr:
- 3404.2406.22
- Tillverkare / varumärke:
- Schurter
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifikationer
Attribute | Value |
---|---|
Current Rating | 100mA |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 11.1mm |
Body Width | 3.8mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dimensions | 11.1 x 3.8 x 3.9mm |
Terminal Material | Gold Plated Copper Alloy |
- RS-artikelnummer:
- 703-2710
- Tillv. art.nr:
- 3404.2406.22
- Tillverkare / varumärke:
- Schurter