ILR1 PULSE TRANSFORMER THT 1A

  • RS-artikelnummer 870-3599
  • Tillv. art.nr ILR-11-0001
  • Tillverkare / varumärke Schurter
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): LK
Produktdetaljer

ILR Series

Schurter ILR series through-hole mount pulse transformers offer a high insulation rating between the primary and secondary windings. The ILR series is designed to be used in ignition circuits with thyristors, triacs, power transistors and IGBT’s.

High insulation rating
Small coupling capacitance
Short rise time

Schurter Range

Specifikationer
Attribute Value
Mounting Type Through Hole
Tillfälligt slut i lager – restorder för leverans 2020-04-07
Pris (ex. moms) Each (In a Pack of 50)
36,248 kr
(exkl. moms)
45,31 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
50 +
36,248 kr
1 812,40 kr
Related Products
The Recom R-78T series of DC-DC converters are ...
Description:
The Recom R-78T series of DC-DC converters are compact, low profile SMD switching regulators. They have 3 standard pinning options: AC, AL and FC.The R-78T series has a high efficiency of up to 95%, which means that these DC-DC converters ...
Adjustable positive step down integrated switching regulatorAdjustable output ...
Description:
Adjustable positive step down integrated switching regulatorAdjustable output voltageOverload protectionWide input rangeR-5xxxPA series has auto-sense functionContinuous short circuit protectionRemote on/off controlEfficiency up to 96%SIP12 package.
The i3A converters are ideal for creating additional ...
Description:
The i3A converters are ideal for creating additional mid-current output voltages from a single output 12V, 24V, 36V or 48V AC-DC power supply. These 100W step-down converters can accept a wide 9 to 53Vdc input and deliver wide adjustable output ...
Ideal for creating additional high current output voltages ...
Description:
Ideal for creating additional high current output voltages from a single output 12V or 24V AC-DC power supply, the highly efficient I6A series of step-down converters include the basic I6A supplying up to 14A, the wide input range i6A4W supplying ...