Non-Isolated DC-DC Converter 2.4 → 5.5V dc Input, 0.753 → 3.63V dc Output, 5A

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

Murata 3A & 15A Single Output Regulated Non-Isolated DC-DC Converter - OKY Series

Non-isolated (PoL) module
Wide input voltage range
3A and 5A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
DOSA surface mounting package

Note

Stk nos. 689-4707, 689-4719, 689-4725 and 689-4738 have a negative on/off polarity.
Stk nos. 689-4716, 689-4713 and 689-4729 have a positive on/off polarity.

Standards

UL/EN/IEC 60950-1

Specifikationer
Attribute Value
Input Voltage Range 2.4 → 5.5 V dc
Input Voltage Nominal 5 V dc
Output Voltage 0.753 → 3.63V dc
Output Current 5A
Power Rating 16.5W
Mounting Type Surface Mount
Number of Outputs 1
Length 20.8mm
Width 11.9mm
Depth 5.41mm
Minimum Temperature -40°C
Maximum Temperature +85°C
Series OKY
Tillfälligt slut i lager – restorder för leverans 2020-04-28
Pris (ex. moms) Each
105,78 kr
(exkl. moms)
132,22 kr
(inkl. moms)
Enheter
Per unit
1 - 4
105,78 kr
5 - 9
100,42 kr
10 - 24
95,16 kr
25 - 49
89,80 kr
50 +
84,64 kr
Förpackningsalternativ:
Related Products
XP Power IHA02 Series of DC-DC Converters offers ...
Description:
XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single ...
XP Power ITV series of DC-DC Converters provide ...
Description:
XP Power ITV series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITV series comes as a single or dual output SIP packaged converter. Features and ...
The REE series is part of the Recom ...
Description:
The REE series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP7, 1W. The Recom REE DC/DC converter features an operating temperature range of -40°C to +85°C. This DC/DC converter typical efficiency is up ...
1W single/dual output semi-regulated DC/DC converters with a ...
Description:
1W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change. ...